Part Details for CY7C245A-45WI by Cypress Semiconductor
Overview of CY7C245A-45WI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CY7C245A-45WI
CY7C245A-45WI CAD Models
CY7C245A-45WI Part Data Attributes:
|
CY7C245A-45WI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C245A-45WI
Cypress Semiconductor
UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-GDIP-T24 | |
Memory Density | 16384 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CY7C245A-45WI
This table gives cross-reference parts and alternative options found for CY7C245A-45WI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C245A-45WI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C291A-25WMB | UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | CY7C245A-45WI vs CY7C291A-25WMB |
5962-8765005LX | UVPROM, 2KX8, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 | QP Semiconductor | CY7C245A-45WI vs 5962-8765005LX |
5962-8765005LA | UVPROM, 2KX8, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 | e2v technologies | CY7C245A-45WI vs 5962-8765005LA |
CY7C245L-45WC | UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 | Cypress Semiconductor | CY7C245A-45WI vs CY7C245L-45WC |
5962-8765005JA | UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, GDIP1-24 | e2v technologies | CY7C245A-45WI vs 5962-8765005JA |
AM27C291-25DCB | UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | AMD | CY7C245A-45WI vs AM27C291-25DCB |
5962-8765005LA | UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24 | QP Semiconductor | CY7C245A-45WI vs 5962-8765005LA |
WS57C919C-25D | UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | e2v technologies | CY7C245A-45WI vs WS57C919C-25D |
CY7C293A-25WC | UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | CY7C245A-45WI vs CY7C293A-25WC |
WS57C919C-25P | UVPROM, 2KX8, 25ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | e2v technologies | CY7C245A-45WI vs WS57C919C-25P |