-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, 1.8mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K4823
|
Newark | Indicator, Led Pcb, 2Mm, Red, 1.7V, Led Color:Red, No. Of Leds:5Leds, Led Mounting:Smd, Bulb Size:2Mm, Forward Current If:20Ma, Luminous Intensity:25Mcd, Forward Voltage:1.7V, Viewing Angle:-, Height:3.58Mm, Width:2.5Mm, Colour:Red Rohs Compliant: Yes |Dialight 595-2101-002F Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70081656
|
RS | Indicator Light LED PCB Mount Single 2mm Bulb Rt Ang Red 25mcd Round | Dialight 595-2101-002F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $1.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$0.8390 | Buy Now |
|
Quest Components | 688 |
|
$1.3860 / $3.3600 | Buy Now | |
|
Quest Components | 160 |
|
$1.2460 / $3.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
595-2101-002F
Dialight
Buy Now
Datasheet
|
Compare Parts:
595-2101-002F
Dialight
Single Color LED, Red, 1.8mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | SUPPORTS INFRARED | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.45 mm | |
Packing Method | STRIP | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | Copper/Nickel/Gold (Cu/Ni/Au) | |
Terminal Pitch | 2.94 mm | |
Viewing Angle | 40 deg |
This table gives cross-reference parts and alternative options found for 595-2101-002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595-2101-002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
595-2101-007 | SINGLE COLOR LED, RED, 1.83mm, SURFACE MOUNT PACKAGE-2 | Dialight | 595-2101-002F vs 595-2101-007 |
595-2101007F | SINGLE COLOR LED, RED, 1.8 mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 595-2101-002F vs 595-2101007F |
595-2101-002 | Single Color LED, Red, 1.83mm, SURFACE MOUNT PACKAGE-2 | Dialight | 595-2101-002F vs 595-2101-002 |
595-2101-013F | Single Color LED, Red, 1.8mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 595-2101-002F vs 595-2101-013F |