Part Details for 595-2101007F by Dialight
Overview of 595-2101007F by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 595-2101007F
595-2101007F CAD Models
595-2101007F Part Data Attributes:
|
595-2101007F
Dialight
Buy Now
Datasheet
|
Compare Parts:
595-2101007F
Dialight
SINGLE COLOR LED, RED, 1.8 mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | SUPPORTS INFRARED | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.45 mm | |
Packing Method | TAPE AND REEL 7" | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD (8) OVER NICKEL (394) | |
Terminal Pitch | 2.94 mm | |
Viewing Angle | 20 deg |
Alternate Parts for 595-2101007F
This table gives cross-reference parts and alternative options found for 595-2101007F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595-2101007F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
595-2101-002F | Single Color LED, Red, 1.8mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 595-2101007F vs 595-2101-002F |
595-2101-007F | Single Color LED, Red, 1.8mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 595-2101007F vs 595-2101-007F |
595-2101013F | SINGLE COLOR LED, RED, 1.8 mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 595-2101007F vs 595-2101013F |