Part Details for 595-2101-002 by Dialight
Overview of 595-2101-002 by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 595-2101-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Red 660nm 4-Pin SMD T/R | 0 |
|
$0.9990 / $1.6600 | Buy Now |
|
Bristol Electronics | 320 |
|
RFQ |
Part Details for 595-2101-002
595-2101-002 CAD Models
595-2101-002 Part Data Attributes:
|
595-2101-002
Dialight
Buy Now
Datasheet
|
Compare Parts:
595-2101-002
Dialight
Single Color LED, Red, 1.83mm, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | SUPPORTS INFRARED | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.58 mm | |
Packing Method | STRIP | |
Peak Wavelength | 660 nm | |
Shape | EDGE VIEWED RECTANGULAR | |
Size | 1.83 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.96 mm | |
Viewing Angle | 40 deg |
Alternate Parts for 595-2101-002
This table gives cross-reference parts and alternative options found for 595-2101-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595-2101-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
595-2101007F | SINGLE COLOR LED, RED, 1.8 mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 595-2101-002 vs 595-2101007F |
595-2101-002F | Single Color LED, Red, 1.8mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 595-2101-002 vs 595-2101-002F |
595-2101-007F | Single Color LED, Red, 1.8mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 595-2101-002 vs 595-2101-007F |
595-2101013F | SINGLE COLOR LED, RED, 1.8 mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 595-2101-002 vs 595-2101013F |