Part Details for 550-2307F by Dialight
Overview of 550-2307F by Dialight
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550-2307F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3436
|
Newark | Led, Pcb, 5Mm, He-Yellow, Led Colour:Yellow, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:10Ma, Luminous Intensity:8Mcd, Forward Voltage:2V, Viewing Angle:-, Height:6.2Mm, Width:6.2Mm, Rohs Compliant: Yes |Dialight 550-2307F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2355 |
|
$0.3610 | Buy Now |
DISTI #
645-550-2307F
|
Mouser Electronics | LED Circuit Board Indicators HI EFF YELLOW DIFF RoHS: Compliant | 1856 |
|
$0.4160 / $1.1600 | Buy Now |
DISTI #
V36:1790_06687699
|
Arrow Electronics | LED Uni-Color Yellow 585nm 2-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2316 | Americas - 232 |
|
$0.3895 / $0.6797 | Buy Now |
DISTI #
70081702
|
RS | Indicator LED PCB Mount Right Angle 5mm Bulb Sloped Back Standoffs Yel 8mcd | Dialight 550-2307F RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.3000 | RFQ |
|
Future Electronics | 550 Series Yellow Ø5 mm 50° 6.3 mcd 20 mA 2.1 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 600Bag |
|
$0.4250 / $0.5050 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Yellow 585nm 2-Pin Bulk RoHS: Compliant |
5949 In Stock |
|
$0.4215 / $0.6100 | Buy Now |
DISTI #
70317353
|
Verical | LED Uni-Color Yellow 585nm 2-Pin Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2305 | Americas - 3400 |
|
$0.5920 / $0.8472 | Buy Now |
DISTI #
16540533
|
Verical | LED Uni-Color Yellow 585nm 2-Pin Bulk RoHS: Compliant Min Qty: 108 Package Multiple: 1 | Americas - 2548 |
|
$0.4400 / $0.5800 | Buy Now |
DISTI #
76879317
|
Verical | LED Uni-Color Yellow 585nm 2-Pin Bulk RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2316 | Americas - 232 |
|
$0.3895 / $0.5553 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY YELLOW, 5 mm | 4 |
|
$0.9360 | Buy Now |
Part Details for 550-2307F
550-2307F CAD Models
550-2307F Part Data Attributes:
|
550-2307F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-2307F
Dialight
Single Color LED, High Efficiency Yellow, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 550-2307F
This table gives cross-reference parts and alternative options found for 550-2307F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-2307F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-2307 | Single Color LED, High Efficiency Yellow, Diffused, T-1 3/4, 5mm, | Dialight | 550-2307F vs 550-2307 |
550-2307-004 | Single Color LED Array, Yellow, T-1 3/4, 5mm | Dialight | 550-2307F vs 550-2307-004 |
550-2307-100F | Single Color LED, Yellow, Diffused, T-1 3/4, 4.826mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 550-2307F vs 550-2307-100F |
550-2307-002F | Single Color LED Array, Yellow, T-1 3/4, 5mm, | Dialight | 550-2307F vs 550-2307-002F |
550-2307-010 | Single Color LED, High Efficiency Yellow, Diffused, T-1 3/4, 5mm | Dialight | 550-2307F vs 550-2307-010 |
550-2307-004F | Single Color LED Array, Yellow, T-1 3/4, 5mm, | Dialight | 550-2307F vs 550-2307-004F |