-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Diffused, T-1 3/4, 5.21mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0797
|
Newark | Indicator, Led Pcb, 5Mm, Yellow, 2.1V, Led Color:Yellow, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Luminous Intensity:12.3Mcd, Forward Voltage:2.1V, Viewing Angle:60°, Width:6.1Mmrohs Compliant: Yes |Dialight 550-0307F Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6540 | Buy Now |
DISTI #
74M7389
|
Newark | Circuit Board Indicator, Yellow, T-1 3/4 (5Mm), 2.1 V, 20 Ma, 1, 12.3 Mcd Rohs Compliant: Yes |Dialight 550-0307F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1570 / $0.4730 | Buy Now |
DISTI #
645-550-0307F
|
Mouser Electronics | LED Circuit Board Indicators YELLOW DIFFUSED RoHS: Compliant | 2834 |
|
$0.2970 / $0.7100 | Buy Now |
DISTI #
70081720
|
RS | Indicator LED PCB Mount Rt Ang 5mm Bulb Sloped Back Standoffs Yellow 12mcd | Dialight 550-0307F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 647 |
|
$0.2080 | Buy Now |
|
Future Electronics | 550 Series Yellow Ø5 mm 60° 12.3 mcd 20 mA 2.1 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bag | 1000Bag |
|
$0.3050 / $0.3550 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Yellow 585nm 2-Pin Bulk RoHS: Compliant |
6234 In Stock |
|
$0.3122 / $0.4430 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 196 |
|
$0.3094 / $0.8250 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW, DIFFUSED, T-1 3/4, 5.21MM | 14 |
|
$0.5683 / $0.6819 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW, DIFFUSED, T-1 3/4, 5.21MM | 156 |
|
$0.3300 / $1.1000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW, DIFFUSED, T-1 3/4, 5.21MM | 47 |
|
$0.7500 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
550-0307F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-0307F
Dialight
Single Color LED, Yellow, Diffused, T-1 3/4, 5.21mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 12.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.22 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 5.21 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for 550-0307F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-0307F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-5307 | Single Color LED, Super Bright Yellow, Diffused, T-1 3/4, 5mm | Dialight | 550-0307F vs 550-5307 |
550-2307-100F | Single Color LED, Yellow, Diffused, T-1 3/4, 4.826mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 550-0307F vs 550-2307-100F |
PCT200TLY5 | Single Color LED, Lime Yellow, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | 550-0307F vs PCT200TLY5 |
550-5307F | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 550-0307F vs 550-5307F |
5300H7 | Single Color LED, Yellow, Diffused, T-1 3/4, 5.08mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 550-0307F vs 5300H7 |
5300H7 | Single Color LED, Yellow, T-1 3/4, 5.08mm, ROHS COMPLIANT PACKAGE-2 | Chicago Miniature Lighting LLC | 550-0307F vs 5300H7 |
550-2307-004F | Single Color LED Array, Yellow, T-1 3/4, 5mm, | Dialight | 550-0307F vs 550-2307-004F |
550-2307 | Single Color LED, High Efficiency Yellow, Diffused, T-1 3/4, 5mm, | Dialight | 550-0307F vs 550-2307 |
550-0306 | Single Color LED, Yellow, Diffused, 5mm | Dialight | 550-0307F vs 550-0306 |
550-5307-004 | Single Color LED Array, Yellow, Diffused, T-1 3/4, 5mm | Dialight | 550-0307F vs 550-5307-004 |