550-2307F vs 550-2307-002F feature comparison

550-2307F Dialight

Buy Now Datasheet

550-2307-002F Dialight

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight
Additional Feature HIGH RELIABILITY
Color HIGH EFFICIENCY YELLOW YELLOW
Color@Wavelength Yellow Yellow
Configuration SINGLE SEPARATE, 2 ELEMENTS
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 3 V 3 V
JESD-609 Code e1 e1
Lens Type DIFFUSED
Luminous Intensity-Nom 6.3 mcd 6.3 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 2
Number of Terminals 2 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED ARRAY
Overall Height 6.1 mm 6 mm
Packing Method BULK BULK
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 50 deg 50 deg
Base Number Matches 1 1
Luminous Intensity-Min 0.0022 cd
Number of LEDs in Array 2

Compare 550-2307F with alternatives

Compare 550-2307-002F with alternatives