550-0507F vs 550-0507-002F feature comparison

550-0507F Dialight

Buy Now Datasheet

550-0507-002F Dialight

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight Dialight
Additional Feature HIGH RELIABILITY
Color RED RED
Color@Wavelength Red Red
Configuration SINGLE WITH BUILT-IN RESISTOR SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
Forward Current-Max 0.0075 A 0.02 A
Forward Voltage-Max 5 V 7.5 V
JESD-609 Code e1 e1
Lens Type DIFFUSED
Luminous Intensity-Nom 2.0 mcd 2.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 2
Number of Terminals 2 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED ARRAY
Overall Height 6.1 mm 6 mm
Packing Method BULK BULK
Peak Wavelength 655 nm 655 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 1
Luminous Intensity-Min 0.0008 cd
Number of LEDs in Array 2

Compare 550-0507F with alternatives

Compare 550-0507-002F with alternatives