-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG PVF2 R 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H1942
|
Newark | Terminal, Ring Tongue, #6, Crimp, Blue, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Pidg Series, Insulator Colour:Blue, Connector Type:Ring Tongue, Stud Size:#6 Rohs Compliant: No |Amp Te Connectivity 53416-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6000 | Buy Now |
DISTI #
A27297-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1846 In Stock |
|
$0.5396 / $0.7300 | Buy Now |
DISTI #
571-534161
|
Mouser Electronics | Terminals RNG RAD RES 16-14 6 RoHS: Not Compliant | 2893 |
|
$0.5790 / $1.2600 | Buy Now |
DISTI #
AMP53416-1
|
Heilind Electronics | TERMINAL,PIDG PVF2 R 16-14 6 | Americas - 0 in Stock |
|
$0.6121 / $0.6444 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG PVF2 R 16-14 6 |
7836 In Stock |
|
$0.5260 / $1.0620 | Buy Now |
|
Bristol Electronics | 5030 |
|
RFQ | ||
|
Quest Components | RING TERMINAL, 2MM2 | 953 |
|
$0.5059 / $1.2141 | Buy Now |
|
Quest Components | RING TERMINAL, 2MM2 | 604 |
|
$0.8094 / $2.0235 | Buy Now |
DISTI #
53416-1
|
TTI | Terminals RNG RAD RES 16-14 6 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 882 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMP53416-1
|
Interstate Connecting Components | TERMINAL,PIDG PVF2 R 16-14 6 | 0 |
|
$0.6121 / $0.6444 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53416-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53416-1
TE Connectivity
TERMINAL,PIDG PVF2 R 16-14 6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 53416-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53416-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
696423-4 | TERMINAL,PIDG PVF2 R 16-14 6 | TE Connectivity | 53416-1 vs 696423-4 |