53416-1
vs
51864-3
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Factory Lead Time |
20 Weeks
|
21 Weeks, 4 Days
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Number of Ways |
1
|
1
|
Safety Approval |
UL
|
UL
|
Terminal and Terminal Block Type |
RING TERMINAL
|
RING TERMINAL
|
Wire Cross Section |
2 mm2
|
2.08 mm2
|
Wire Gauge |
16 AWG
|
14 AWG
|
Base Number Matches |
7
|
3
|
Pbfree Code |
|
Yes
|
Rated Voltage |
|
300 V
|
Terminal Gender |
|
FEMALE
|
|
|
|
Compare 53416-1 with alternatives