-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C0398
|
Newark | Terminal, Ring Tongue, #6, Crimp, Blue, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 51864-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4344 |
|
$0.2480 / $0.4370 | Buy Now |
DISTI #
A27250CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
228 In Stock |
|
$0.2041 / $0.4200 | Buy Now |
DISTI #
94C0398
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.44mm 7.92mm Tin Tape Mounted - Bulk (Alt: 94C0398) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 4604 Partner Stock |
|
$0.3420 / $0.5410 | Buy Now |
DISTI #
571-51864-3
|
Mouser Electronics | Terminals NYL-RING 16-14 #6 BLUE RoHS: Compliant | 5030 |
|
$0.2040 / $0.4200 | Buy Now |
DISTI #
71995334
|
RS | Terminal, PIDG, R 16-14 6 | TE Connectivity 51864-3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 5000 |
|
$0.2870 / $0.4280 | Buy Now |
|
Future Electronics | 3.68mm 16-14AWG Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.1920 / $0.1990 | Buy Now |
DISTI #
AMP51864-3.P
|
Heilind Electronics | CUT STRIP - TERMINAL,PIDG 16-14 6 | Americas - 2437 in Stock |
|
$0.3010 / $0.3805 | Buy Now |
DISTI #
AMP51864-3
|
Heilind Electronics | TERMINAL,PIDG R 16-14 6 | Americas - 15000 in Stock90000 On Order |
|
$0.2101 / $0.2165 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 16-14 6 RoHS: Compliant |
13483 In Stock |
|
$0.1659 / $0.2659 | Buy Now |
|
Quest Components | 2.62MM2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 49 |
|
$0.3000 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51864-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
51864-3
TE Connectivity
TERMINAL,PIDG R 16-14 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 51864-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51864-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
696423-4 | TERMINAL,PIDG PVF2 R 16-14 6 | TE Connectivity | 51864-3 vs 696423-4 |