-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M4907
|
Newark | 1.0 W/B 1-Row Rec Hsg Positive Lock 5Ckt |Molex 501939-0500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1858 |
|
$0.2570 / $0.3820 | Buy Now |
DISTI #
538-501939-0500
|
Mouser Electronics | Headers & Wire Housings 1.0 W/B 1-Row Rec Hs g Positive Lock 5Ck RoHS: Compliant | 59234 |
|
$0.1830 / $0.3600 | Buy Now |
DISTI #
MOL501939-0500
|
Heilind Electronics | 1.0 W/B 1-ROW REC HSG POSITIVE | Americas - 26977 in Stock |
|
$0.2085 / $0.2636 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 5 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag RoHS: Compliant |
1858 Partner Stock |
|
$0.1867 / $0.2020 | Buy Now |
DISTI #
501939-0500
|
TTI | Headers & Wire Housings 1.0 W/B 1-Row Rec Hs g Positive Lock 5Ck RoHS: Compliant pbFree: Pb-Free Min Qty: 60000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1930 | Buy Now |
DISTI #
MOL501939-0500
|
Interstate Connecting Components | 1.0 W/B 1-ROW REC HSG POSITIVE | 5395 |
|
$0.2085 / $0.2636 | Buy Now |
DISTI #
3051161
|
element14 Asia-Pacific | CONNECTOR, RCPT, 5POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1 Container: Each | 45974 |
|
$0.1980 / $0.4100 | Buy Now |
DISTI #
4235040
|
Farnell | CONNECTOR HOUSING, RCPT, 5POS, 1MM RoHS: Compliant Min Qty: 250 Lead time: 1 Weeks, 2 Days Container: Each | 1000 |
|
$0.2556 | Buy Now |
DISTI #
3051161
|
Farnell | CONNECTOR, RCPT, 5POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 45774 |
|
$0.2080 / $0.4135 | Buy Now |
|
Master Electronics | Conn Housing RCP 5 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag RoHS: Compliant |
1858 Partner Stock |
|
$0.1867 / $0.2020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501939-0500
Molex
Buy Now
Datasheet
|
Compare Parts:
501939-0500
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Body Breadth | 0.177 inch | |
Body Depth | 0.236 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 501939-0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501939-0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43061-0016 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, White Insulator, Receptacle, | Molex | 501939-0500 vs 43061-0016 |
50-57-9205 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug, | Molex | 501939-0500 vs 50-57-9205 |
2CH-F-05 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Adam Technologies Inc | 501939-0500 vs 2CH-F-05 |
501939-0538 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Locking, Receptacle, ROHS COMPLIANT | Molex | 501939-0500 vs 501939-0538 |