-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M1465
|
Newark | Header Connector, cable Mount, plug,5 Contacts,0.156 Pitch |Molex 43061-0016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4400 |
|
$0.3780 / $0.5940 | Buy Now |
DISTI #
538-43061-0016
|
Mouser Electronics | Headers & Wire Housings 156KK SPOX Rcpt Hsg W/O Ramp 5Ckt RoHS: Compliant | 1486 |
|
$0.2140 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant |
4400 Partner Stock |
|
$0.2360 / $0.2871 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant |
1400 Partner Stock |
|
$0.1882 / $0.2506 | Buy Now |
|
Master Electronics | Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant |
4400 Partner Stock |
|
$0.2360 / $0.2871 | Buy Now |
DISTI #
10189402
|
TestEquity LLC | Molex 43061-0016 3.96mm Pitch SPOX Housing, 5 Circuits, Natural | 4400 |
|
$0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43061-0016
Molex
Buy Now
Datasheet
|
Compare Parts:
43061-0016
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, White Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX, POLARIZED | |
Body Breadth | 0.258 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.824 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43061-0016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43061-0016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W-A2405-IN#01 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Natural Insulator, Socket, | SMK Corporation | 43061-0016 vs W-A2405-IN#01 |
501939-0534 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Locking, Receptacle, ROHS COMPLIANT | Molex | 43061-0016 vs 501939-0534 |
50-57-9205 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug, | Molex | 43061-0016 vs 50-57-9205 |
87369-0500 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle, | Molex | 43061-0016 vs 87369-0500 |
AM-H-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Plug | Singatron Enterprises Co | 43061-0016 vs AM-H-5 |
BH-H-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Locking Mech, Plug | Singatron Enterprises Co | 43061-0016 vs BH-H-5 |