-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H1850
|
Newark | Connector, Rcpt, 5Pos, 1Row, 2.54Mm, Product Range:Sl 70066 Series, Gender:Receptacle, No. Of Positions:5Positions, Pitch Spacing:2.54Mm, For Use With:70058, 71851 Series Female Crimp Terminals, Body Material:Pbt Polyester Rohs Compliant: Yes |Molex 50-57-9205 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5603 |
|
$0.2100 / $0.2480 | Buy Now |
DISTI #
28AC9851
|
Newark | Sl Crp Hsg C Sr Frnt Rbs 5Ckt Opt C Rohs Compliant: Yes |Molex 50-57-9205 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.2800 | Buy Now |
DISTI #
0050579205
|
Avnet Americas | Conn Housing RCP 5 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 0050579205) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.3168 / $0.3357 | Buy Now |
DISTI #
57H1850
|
Avnet Americas | Conn Housing RCP 5 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 57H1850) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 5603 Partner Stock |
|
$0.2870 / $0.4040 | Buy Now |
DISTI #
538-50-57-9205
|
Mouser Electronics | Headers & Wire Housings SL 5 CKT CRIMP HOUSI RoHS: Compliant | 3554 |
|
$0.1840 / $0.3600 | Buy Now |
DISTI #
71464199
|
RS | SL Crp Hsg C SR Frnt Rbs 5Ckt | Molex Incorporated 50-57-9205 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2050 / $0.2930 | RFQ |
|
Onlinecomponents.com | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant | 0 |
|
$0.1910 / $0.2120 | Buy Now |
|
Quest Components | 64 |
|
$0.4638 / $0.9275 | Buy Now | |
|
Quest Components | 11 |
|
$0.8904 / $1.1130 | Buy Now | |
DISTI #
50-57-9205
|
TTI | Headers & Wire Housings SL 5 CKT CRIMP HOUSI RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Bulk |
Americas - 3825 In Stock |
|
$0.1830 / $0.2680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-57-9205
Molex
Buy Now
Datasheet
|
Compare Parts:
50-57-9205
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0088; 16-02-0083, POLARIZED | |
Body Breadth | 0.139 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.499 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |