-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6847CT-ND
|
DigiKey | CONN PLUG 40POS SMD GOLD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5565 In Stock |
|
$2.3950 / $4.9600 | Buy Now |
DISTI #
5019204001
|
Avnet Americas | Conn Board to Board PL 40 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019204001) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.4936 | Buy Now |
DISTI #
24152922
|
Verical | Conn Board to Board PL 40 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 55500 |
|
$2.4200 / $2.5200 | Buy Now |
DISTI #
65677974
|
Verical | Conn Board to Board PL 40 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 3000 |
|
$2.4200 / $2.5200 | Buy Now |
DISTI #
79374188
|
Verical | Conn Board to Board PL 40 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 1000 |
|
$1.3287 / $1.8915 | Buy Now |
DISTI #
501920-4001
|
TTI | Board to Board & Mezzanine Connectors 0.5 B/B Plug Hsg Assy 40 Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 12000 In Stock |
|
$2.3700 | Buy Now |
DISTI #
5019204001
|
Avnet Americas | Conn Board to Board PL 40 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019204001) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.4936 | Buy Now |
DISTI #
5019204001
|
Avnet Abacus | Conn Board to Board PL 40 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019204001) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 3 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5019204001
|
Avnet Asia | Conn Board to Board PL 40 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 5019204001) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 16 Weeks, 5 Days | 0 |
|
RFQ | |
|
Chip1Cloud | CONN PLUG 40POS .5MM VERT SMD | 1200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5019204001
Molex
Buy Now
Datasheet
|
Compare Parts:
5019204001
Molex
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for 5019204001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5019204001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXK6F40547YG | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Panasonic Electronic Components | 5019204001 vs AXK6F40547YG |
AXK640347YG | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Panasonic Electronic Components | 5019204001 vs AXK640347YG |