-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W8058
|
Newark | Connector, Header, 40 Position, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Copper, Product Range:P5K Series Rohs Compliant: Yes |Panasonic AXK640347YG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6 |
|
$1.1200 | Buy Now |
DISTI #
11N3568
|
Newark | P5K/P5Ks(0.5Mm Rohs Compliant: Yes |Panasonic AXK640347YG Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 / $1.5400 | Buy Now |
DISTI #
255-2555-1-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3995 In Stock |
|
$1.1146 / $2.2600 | Buy Now |
DISTI #
AXK640347YG
|
Avnet Americas | Conn Board to Board SKT 40 POS 0.5mm Solder ST SMD Embossed T/R (Alt: AXK640347YG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.9956 / $1.0868 | Buy Now |
DISTI #
769-AXK640347YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HEADER P5K 40 POS 0.5mm RoHS: Compliant | 835 |
|
$1.1500 / $2.2600 | Buy Now |
DISTI #
74613222
|
RS | BtoB CNP5K/P5KS(0.5mm pitch) | Panasonic Electronic Components AXK640347YG RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9000 | RFQ |
|
Future Electronics | P5K Series 40 Position 0.5mm Pitch Board-to-Board Surface Mount Header RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD Reel RoHS: Compliant | 0 |
|
$1.2300 / $1.5100 | Buy Now |
DISTI #
AXK640347YG
|
TTI | Board to Board & Mezzanine Connectors CONN HEADER P5K 40 POS 0.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$1.1100 / $1.1600 | Buy Now |
|
Master Electronics | Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD Reel RoHS: Compliant | 0 |
|
$1.2300 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXK640347YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK640347YG
Panasonic Electronic Components
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for AXK640347YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK640347YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXK6F40547YG | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Panasonic Electronic Components | AXK640347YG vs AXK6F40547YG |