-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M1153
|
Newark | P5Kf(0.5Mm Pitc |Panasonic AXK6F40547YG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.4600 | Buy Now |
DISTI #
255-3036-1-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3034 / $2.4300 | Buy Now |
DISTI #
AXK6F40547YG
|
Avnet Americas | Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD Embossed T/R (Alt: AXK6F40547YG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.3056 / $1.4783 | Buy Now |
DISTI #
769-AXK6F40547YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HEADER BRD/BRD 40 POS 0.5mm RoHS: Compliant | 0 |
|
$1.3000 / $1.3200 | Order Now |
DISTI #
74613242
|
RS | BtoB CNP5KF(0.5mm pitch) | Panasonic Electronic Components AXK6F40547YG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 | RFQ |
|
Future Electronics | P5KF Series 40 Position 0.5 mm Pitch Board to Board SMT Header Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.2700 / $2.6500 | Buy Now |
|
Quest Components | 1040 |
|
$1.4880 / $3.9680 | Buy Now | |
|
Quest Components | 412 |
|
$3.6647 / $6.6630 | Buy Now | |
|
Master Electronics | Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.2700 / $2.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXK6F40547YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK6F40547YG
Panasonic Electronic Components
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for AXK6F40547YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK6F40547YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
145046040540829+ | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | AXK6F40547YG vs 145046040540829+ |
3-1658024-1 | 40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE's AMP | AXK6F40547YG vs 3-1658024-1 |
K050DPX-040270G-T | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kycon Inc | AXK6F40547YG vs K050DPX-040270G-T |
W3620-PH220S001 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Winslow Adaptics Ltd | AXK6F40547YG vs W3620-PH220S001 |
PK5-040P-C-L-2-GGF | 40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | AXK6F40547YG vs PK5-040P-C-L-2-GGF |
DF16(2.0)-40DP-0.5V(51) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | AXK6F40547YG vs DF16(2.0)-40DP-0.5V(51) |
4-353689-0 | CONNECTOR, 40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | AXK6F40547YG vs 4-353689-0 |
40P4.0-JMCS-G-B-TF(N) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | JST Manufacturing | AXK6F40547YG vs 40P4.0-JMCS-G-B-TF(N) |
1-1658026-1 | CONNECTOR, 40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE Connectivity | AXK6F40547YG vs 1-1658026-1 |
40P6.5-JMCS-G-B-TF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | AXK6F40547YG vs 40P6.5-JMCS-G-B-TF |