Part Details for 501568-1327 by Molex
Overview of 501568-1327 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501568-1327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7675
|
Newark | 1.0W/B1-Rowr/Awaferassy13Cktembstppkg/Molex |Molex 501568-1327 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3300 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Pico Clasp PCB Header Single Row Right Angle Surface Mount Tin Plated with Inner Positive Lock 13 Circuits Red |
32500 Partner Stock |
|
$0.2397 / $0.2825 | Buy Now |
DISTI #
50404007
|
Verical | Conn Shrouded Header (4 Sides) HDR 13 POS 1mm Solder RA Side Entry SMD Pico-Clasp Bag Min Qty: 196 Package Multiple: 1 | Americas - 32500 |
|
$0.2620 / $0.3200 | Buy Now |
DISTI #
Molex 501568-1327
|
PEI Genesis | Board Connector, Contact | 32500 |
|
Buy Now | |
|
Master Electronics | 1.00mm Pitch Pico Clasp PCB Header Single Row Right Angle Surface Mount Tin Plated with Inner Positive Lock 13 Circuits Red |
32500 Partner Stock |
|
$0.2397 / $0.2825 | Buy Now |
DISTI #
10190930
|
TestEquity LLC | Molex 501568-1327 1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Right-Angle, Surface Mount, Tin Plated, Inner Positive Lock, 13 Circuits, Red | 32500 |
|
$0.3400 | Buy Now |
Part Details for 501568-1327
501568-1327 CAD Models
501568-1327 Part Data Attributes:
|
501568-1327
Molex
Buy Now
Datasheet
|
Compare Parts:
501568-1327
Molex
Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 501568-1327
This table gives cross-reference parts and alternative options found for 501568-1327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501568-1327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5025841379 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 501568-1327 vs 5025841379 |
SSM-113-STL-SV | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 501568-1327 vs SSM-113-STL-SV |
CMS13S-D5T91 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 501568-1327 vs CMS13S-D5T91 |
SSM-113-F-SV | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 501568-1327 vs SSM-113-F-SV |
CMS13S-G5M34 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 501568-1327 vs CMS13S-G5M34 |
1-1470201-3 | Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | 501568-1327 vs 1-1470201-3 |
CMS13S-L5S31 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 501568-1327 vs CMS13S-L5S31 |
CMS13S-L5S33 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 501568-1327 vs CMS13S-L5S33 |
13ZA-3H | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, | JST Manufacturing | 501568-1327 vs 13ZA-3H |
1690300000 | Board Connector, 13 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 501568-1327 vs 1690300000 |