Part Details for 1690300000 by Weidmüller Interface GmbH & Co. KG
Overview of 1690300000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1690300000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3211
|
Newark | Blzf 3.5/13 Sn Og |Weidmuller 1690300000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2100 / $14.1500 | Buy Now |
DISTI #
1690300000-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 3.5MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$9.5276 | Buy Now |
DISTI #
1690300000
|
Avnet Americas | Conn Terminal Block SKT 13 POS 3.5mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1690300000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1690300000
|
Mouser Electronics | Pluggable Terminal Blocks BLZF 3.50/13/180 SN OR BX | 0 |
|
$8.5800 / $12.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2700 / $13.0300 | Buy Now |
DISTI #
1690300000
|
Avnet Abacus | Conn Terminal Block SKT 13 POS 3.5mm Crimp ST Cable Mount 10A Box (Alt: 1690300000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |