Part Details for CMS13S-D5T91 by Cristek Interconnects Inc
Overview of CMS13S-D5T91 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMS13S-D5T91
CMS13S-D5T91 CAD Models
CMS13S-D5T91 Part Data Attributes:
|
CMS13S-D5T91
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS13S-D5T91
Cristek Interconnects Inc
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.09 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.685 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for CMS13S-D5T91
This table gives cross-reference parts and alternative options found for CMS13S-D5T91. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS13S-D5T91, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51763-301300CALF | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | CMS13S-D5T91 vs 51763-301300CALF |
A-7674-B13L561A | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | CMS13S-D5T91 vs A-7674-B13L561A |
5RFL13 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Lumberg Connect GmbH | CMS13S-D5T91 vs 5RFL13 |
MIL-C-55302/62-B13S | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | CMS13S-D5T91 vs MIL-C-55302/62-B13S |
77797-413 | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | CMS13S-D5T91 vs 77797-413 |
95071-113LF | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | CMS13S-D5T91 vs 95071-113LF |
51763-301300CALF | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | CMS13S-D5T91 vs 51763-301300CALF |
95296-513LF | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | CMS13S-D5T91 vs 95296-513LF |
1-827867-3 | 13 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, ROHS COMPLIANT | TE Connectivity | CMS13S-D5T91 vs 1-827867-3 |
51763-301300BBLF | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | CMS13S-D5T91 vs 51763-301300BBLF |