Part Details for 501331-1287 by Molex
Overview of 501331-1287 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501331-1287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
1100 Partner Stock |
|
$0.2000 / $0.2350 | Buy Now | |
DISTI #
67561828
|
Verical | 0 Min Qty: 259 Package Multiple: 1 | Americas - 1100 |
|
$0.2420 | Buy Now |
|
Master Electronics |
1100 Partner Stock |
|
$0.2000 / $0.2350 | Buy Now |
Part Details for 501331-1287
501331-1287 CAD Models
501331-1287 Part Data Attributes:
|
501331-1287
Molex
Buy Now
Datasheet
|
Compare Parts:
501331-1287
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 501331-1287
This table gives cross-reference parts and alternative options found for 501331-1287. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501331-1287, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-827866-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, ROHS COMPLIANT | TE Connectivity | 501331-1287 vs 1-827866-2 |
C3030HF-12P | Wire-to-Board / Wire-to-Wire Connector; 3.00mm (0.118 in) Pitch Micro-Fit,Housing,Receptacle,UL 94V-0,12 Positions,Single Row,Black; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | 501331-1287 vs C3030HF-12P |
89842-312 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 501331-1287 vs 89842-312 |
4-641306-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 501331-1287 vs 4-641306-2 |
22-42-6122 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 501331-1287 vs 22-42-6122 |
22-42-4120 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 501331-1287 vs 22-42-4120 |
69347-212 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 501331-1287 vs 69347-212 |
0359771290 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS AND REACH COMPLIANT | Molex | 501331-1287 vs 0359771290 |
BL712 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | 501331-1287 vs BL712 |
ESQT-112-02-H-S-309 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 501331-1287 vs ESQT-112-02-H-S-309 |