-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-146128-7) 09 MODII HDR SR SFMNT B/A .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4247
|
Newark | 09 Modii Hdr Sr Sfmnt B/A .100 |Amp Te Connectivity 5-146128-7 Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 1235 |
|
$1.9200 / $2.1500 | Buy Now |
DISTI #
22R4627
|
Newark | 09 Modii Hdr Sr Sfmnt B/A .100 |Te Connectivity 5-146128-7 Min Qty: 2530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
2266-5-146128-7-ND
|
DigiKey | CONN HEADER SMD 9POS 2.54MM Min Qty: 69 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
1235 In Stock |
|
$1.2600 / $1.3400 | Buy Now |
DISTI #
5-146128-7-ND
|
DigiKey | CONN HEADER SMD 9POS 2.54MM Min Qty: 69 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1855 | Buy Now |
DISTI #
5-146128-7
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 5-146128-7) RoHS: Compliant Min Qty: 2530 Package Multiple: 1265 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.0861 / $1.2263 | Buy Now |
DISTI #
571-5-146128-7
|
Mouser Electronics | Headers & Wire Housings 09MODII HDR SR SFMNT B/A .100 RoHS: Compliant | 165 |
|
$1.1600 / $2.3800 | Buy Now |
DISTI #
72050872
|
RS | Connector, AMPMODU, 09 Modii Hdr Sr Sfmnt B/A .100 | TE Connectivity 5-146128-7 RoHS: Not Compliant Min Qty: 2530 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 / $1.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2530 Package Multiple: 1265 Container: Tube | 0Tube |
|
$1.0400 | Buy Now |
DISTI #
AMP5-146128-7
|
Heilind Electronics | 09 MODII HDR SR SFMNT B/A .100 | Americas - 0 in Stock |
|
$1.2881 / $1.3073 | Buy Now |
|
Onlinecomponents.com | 09 MODII HDR SR SFMNT B/A .100 RoHS: Compliant |
1235 Partner Stock |
|
$1.1800 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146128-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146128-7
TE Connectivity
(5-146128-7) 09 MODII HDR SR SFMNT B/A .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146128-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146128-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146128-7 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-146128-7 vs 5-146128-7 |