-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(104362-8) 09 MTE HDR SRST LATCH W/HLDWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H6781
|
Newark | 10 Mte Hdr Srst Latch W/Hldwn Rohs Compliant: No |Amp Te Connectivity 104362-8 Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $2.8500 | Buy Now |
DISTI #
A28672-ND
|
DigiKey | CONN HEADER VERT 9POS 2.54MM Min Qty: 504 Lead time: 73 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9445 | Buy Now |
DISTI #
104362-8
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 104362-8) RoHS: Not Compliant Min Qty: 504 Package Multiple: 84 Container: Tube | 0 |
|
$2.1501 / $2.5874 | Buy Now |
DISTI #
571-1043628
|
Mouser Electronics | Headers & Wire Housings VERT HDR HI TEMP 9P RoHS: Not Compliant | 0 |
|
$2.4800 / $3.1200 | Order Now |
DISTI #
72053266
|
RS | Connector, AMPMODU, 09 Mte Hdr Srst Latch W/Hldwn | TE Connectivity 104362-8 RoHS: Not Compliant Min Qty: 504 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6800 / $2.7700 | RFQ |
DISTI #
AMP104362-8
|
Heilind Electronics | 09 MTE HDR SRST LATCH W/HLDWN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 09 MTE HDR SRST LATCH W/HLDWN |
1565 In Stock |
|
$1.7300 / $3.5900 | Buy Now |
DISTI #
104362-8
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 104362-8) RoHS: Not Compliant Min Qty: 504 Package Multiple: 84 Container: Tube | 0 |
|
$2.1501 / $2.5874 | Buy Now |
DISTI #
AMP104362-8
|
Interstate Connecting Components | 09 MTE HDR SRST LATCH W/HLDWN | 0 |
|
Buy Now | |
|
Master Electronics | 09 MTE HDR SRST LATCH W/HLDWN |
1565 In Stock |
|
$1.7300 / $3.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104362-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104362-8
TE Connectivity
(104362-8) 09 MTE HDR SRST LATCH W/HLDWN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 104362-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104362-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104362-8 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 104362-8 vs 104362-8 |
103670-8 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 104362-8 vs 103670-8 |