Part Details for 450CXW33MEFR10X40 by Rubycon Corporation
Overview of 450CXW33MEFR10X40 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450CXW33MEFR10X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-450CXW33MEFR10X40-ND
|
DigiKey | CAP ALUM 33UF 20% 450V RADIAL Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
232-450CXW33MEFR10X4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.7110 / $0.7960 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 33uF - 20% - 450VDC - 10mm dia x 40mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.6500 / $2.0810 | Buy Now |
Part Details for 450CXW33MEFR10X40
450CXW33MEFR10X40 CAD Models
450CXW33MEFR10X40 Part Data Attributes
|
450CXW33MEFR10X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450CXW33MEFR10X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.36558 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 340 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450CXW33MEFR10X40
This table gives cross-reference parts and alternative options found for 450CXW33MEFR10X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450CXW33MEFR10X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450CXW33MEFRCC10X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 450CXW33MEFR10X40 vs 450CXW33MEFRCC10X40 |
450CXW33MEFRCA10X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 450CXW33MEFR10X40 vs 450CXW33MEFRCA10X40 |
450BXW33MEFRT810X40 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 450CXW33MEFR10X40 vs 450BXW33MEFRT810X40 |
450CXW33MEFRT810X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 450CXW33MEFR10X40 vs 450CXW33MEFRT810X40 |
450CXW33MEFRCE10X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 450CXW33MEFR10X40 vs 450CXW33MEFRCE10X40 |
450CXW33MEFRKC10X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 450CXW33MEFR10X40 vs 450CXW33MEFRKC10X40 |