Part Details for 450BXW33MEFRT810X40 by Rubycon Corporation
Overview of 450BXW33MEFRT810X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450BXW33MEFRT810X40
450BXW33MEFRT810X40 CAD Models
450BXW33MEFRT810X40 Part Data Attributes:
|
450BXW33MEFRT810X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BXW33MEFRT810X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.3656 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 360 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450BXW33MEFRT810X40
This table gives cross-reference parts and alternative options found for 450BXW33MEFRT810X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450BXW33MEFRT810X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450CXW33MEFRCA10X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 450BXW33MEFRT810X40 vs 450CXW33MEFRCA10X40 |
450CXW33MEFRKC10X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 450BXW33MEFRT810X40 vs 450CXW33MEFRKC10X40 |
450CXW33MEFRCC10X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 450BXW33MEFRT810X40 vs 450CXW33MEFRCC10X40 |
450CXW33MEFRT810X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 450BXW33MEFRT810X40 vs 450CXW33MEFRT810X40 |