450CXW33MEFR10X40 vs 450CXW33MEFRCE10X40 feature comparison

450CXW33MEFR10X40 Rubycon Corporation

Buy Now Datasheet

450CXW33MEFRCE10X40 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.36558 mA
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 340 mA 340 mA
Surface Mount NO
Tan Delta 0.2
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare 450CXW33MEFR10X40 with alternatives

Compare 450CXW33MEFRCE10X40 with alternatives