Part Details for 431256031736 by Wurth Elektronik
Overview of 431256031736 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 431256031736
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0756
|
Newark | Switch, 360Gf, 6X6Mm, r/A, 3.15Mm Act, Product Range:Ws-Tatu Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:360Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensionsrohs Compliant: Yes |Wurth Elektronik 431256031736 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1747 |
|
$0.3800 / $0.5420 | Buy Now |
DISTI #
732-3862-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1029 In Stock |
|
$0.3500 / $0.6500 | Buy Now |
DISTI #
710-431256031736
|
Mouser Electronics | Tactile Switches WS-TATU Tact RA THT H:3.15mm Salmon Act RoHS: Compliant | 998 |
|
$0.3500 / $0.6600 | Buy Now |
Part Details for 431256031736
431256031736 CAD Models
431256031736 Part Data Attributes:
|
431256031736
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
431256031736
Wurth Elektronik
6x6mm THT right angled with ground terminal WS-TATU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | SALMON | |
Actuator Length | 0.024 inch | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Travel | 0.25 mm | |
Body Breadth | 7.2 mm | |
Body Color | BLACK | |
Body Height | 6.55 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHTHALAMIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 4.31 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 431256031736
This table gives cross-reference parts and alternative options found for 431256031736. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 431256031736, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1BT003-2720L | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Foxconn | 431256031736 vs 1BT003-2720L |
1BT003-2710L | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Foxconn | 431256031736 vs 1BT003-2710L |
DTSHW-24Y-Q-B | Switch, SPST, Vertical, 0.05A, 24VDC, Through Hole-straight | Diptronics Manufacturing Inc | 431256031736 vs DTSHW-24Y-Q-B |
TL1100F260Q(4JGRY) | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 431256031736 vs TL1100F260Q(4JGRY) |
430152130836 | 6x6mm SMD Tact Switch WS-TASV | Wurth Elektronik | 431256031736 vs 430152130836 |
430152130826 | 6x6mm SMD Tact Switch WS-TASV | Wurth Elektronik | 431256031736 vs 430152130826 |
DTSHW-21Y-Q-B | Switch, SPST, Vertical, 0.05A, 24VDC, Through Hole-straight | Diptronics Manufacturing Inc | 431256031736 vs DTSHW-21Y-Q-B |
DTSHW-68S-V-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 431256031736 vs DTSHW-68S-V-B |
DTS-32R-Q-T/R | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | APEM Inc | 431256031736 vs DTS-32R-Q-T/R |
TL1240YQ2JRED | Keypad Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 431256031736 vs TL1240YQ2JRED |