Part Details for DTSHW-24Y-Q-B by Diptronics Manufacturing Inc
Overview of DTSHW-24Y-Q-B by Diptronics Manufacturing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTSHW-24Y-Q-B
DTSHW-24Y-Q-B CAD Models
DTSHW-24Y-Q-B Part Data Attributes
|
DTSHW-24Y-Q-B
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DTSHW-24Y-Q-B
Diptronics Manufacturing Inc
Switch, SPST, Vertical, 0.05A, 24VDC, Through Hole-straight
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | KEYPAD SWITCH |
Alternate Parts for DTSHW-24Y-Q-B
This table gives cross-reference parts and alternative options found for DTSHW-24Y-Q-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTSHW-24Y-Q-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1100F160Q(4JBLK) | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | DTSHW-24Y-Q-B vs TL1100F160Q(4JBLK) |
TL1100F260Q(4JBLK) | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | DTSHW-24Y-Q-B vs TL1100F260Q(4JBLK) |
1BT003-25300 | Keypad Switch, SPST, Solder Terminal, Surface Mount-straight | Foxconn | DTSHW-24Y-Q-B vs 1BT003-25300 |
TL1240BQ2JBLK | Keypad Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | DTSHW-24Y-Q-B vs TL1240BQ2JBLK |
DTSHW-21Y-Q-B | Switch, SPST, Vertical, 0.05A, 24VDC, Through Hole-straight | Diptronics Manufacturing Inc | DTSHW-24Y-Q-B vs DTSHW-21Y-Q-B |
PTS810SJK250SMTRLFS | KEYPAD SWITCH | C&K | DTSHW-24Y-Q-B vs PTS810SJK250SMTRLFS |
DTS-32R-Q-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | DTSHW-24Y-Q-B vs DTS-32R-Q-T/R |
TL1240YQ2JRED | Keypad Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | DTSHW-24Y-Q-B vs TL1240YQ2JRED |
1BT003-2510L | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Foxconn | DTSHW-24Y-Q-B vs 1BT003-2510L |
430152130836 | 6x6mm SMD Tact Switch WS-TASV | Wurth Elektronik | DTSHW-24Y-Q-B vs 430152130836 |