-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6x6mm SMD Tact Switch WS-TASV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-7001-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4572 In Stock |
|
$0.3510 / $0.5300 | Buy Now |
DISTI #
710-430152130826
|
Mouser Electronics | Tactile Switches WS-TASV Tact Switch RoHS: Compliant | 450 |
|
$0.3500 / $0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
430152130826
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
430152130826
Wurth Elektronik
6x6mm SMD Tact Switch WS-TASV
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | WHITE | |
Actuator Length | 0.377 inch | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Travel | 0.25 mm | |
Actuator Type | STEM | |
Body Breadth | 6.2 mm | |
Body Height | 3.4 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 430152130826. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 430152130826, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1100F160Q(4JBLK) | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 430152130826 vs TL1100F160Q(4JBLK) |
TL1100F260Q(4JBLK) | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 430152130826 vs TL1100F260Q(4JBLK) |
1BT003-25300 | Keypad Switch, SPST, Solder Terminal, Surface Mount-straight | Foxconn | 430152130826 vs 1BT003-25300 |
TL1240BQ2JBLK | Keypad Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 430152130826 vs TL1240BQ2JBLK |
DTSHW-21Y-Q-B | Switch, SPST, Vertical, 0.05A, 24VDC, Through Hole-straight | Diptronics Manufacturing Inc | 430152130826 vs DTSHW-21Y-Q-B |
PTS810SJK250SMTRLFS | KEYPAD SWITCH | C&K | 430152130826 vs PTS810SJK250SMTRLFS |
DTS-32R-Q-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | 430152130826 vs DTS-32R-Q-T/R |
TL1240YQ2JRED | Keypad Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 430152130826 vs TL1240YQ2JRED |
1BT003-2510L | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Foxconn | 430152130826 vs 1BT003-2510L |
430152130836 | 6x6mm SMD Tact Switch WS-TASV | Wurth Elektronik | 430152130826 vs 430152130836 |