-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 16-14 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7885
|
Newark | Terminal, Ring Tongue, 1/4", 14Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 34124 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18617 |
|
$0.1960 / $0.3430 | Buy Now |
DISTI #
A0924-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1868 / $0.3300 | Buy Now |
DISTI #
34124
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.72mm 11.91mm Tin Loose Piece - Bulk (Alt: 34124) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 6825164 Factory Stock |
|
$0.1474 / $0.1774 | Buy Now |
DISTI #
571-34124
|
Mouser Electronics | Terminals RNG TONGUE 16-14 1/4 RoHS: Compliant | 18122 |
|
$0.1560 / $0.3300 | Buy Now |
DISTI #
VDN:6625_11898537
|
Arrow Electronics | Ring Tongue Terminal 14-16AWG Copper 21.72mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks | Americas - 60000 |
|
$0.1427 / $0.1557 | Buy Now |
DISTI #
V36:1790_11898537
|
Arrow Electronics | Ring Tongue Terminal 14-16AWG Copper 21.72mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2414 | Americas - 5309 |
|
$0.1556 / $0.3231 | Buy Now |
DISTI #
E02:0323_01841181
|
Arrow Electronics | Ring Tongue Terminal 14-16AWG Copper 21.72mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 2411 | Europe - 1490 |
|
$0.1515 / $0.2735 | Buy Now |
|
Future Electronics | Solistrand 16-14 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.1470 / $0.1750 | Buy Now |
|
Bisco Industries | 1008 |
|
Buy Now | ||
DISTI #
AMP34124
|
Heilind Electronics | TERMINAL,SOLIS R 16-14 1/4 | Americas - 63849 in Stock |
|
$0.1810 / $0.2288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34124
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34124
TE Connectivity
TERMINAL,SOLIS R 16-14 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 34124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
130130 | SOLIS R 16-14 M6 | TE Connectivity | 34124 vs 130130 |