Part Details for M18-14R/SX by 3M Interconnect
Overview of M18-14R/SX by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for M18-14R/SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6021
|
Newark | Terminal, Ring Tongue, 1/4", Crimp, Uninsulated, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:18Awg, Conductor Area Csa:-, Product Range:Scotchlok Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |3M M18-14R/SX Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$83.3400 | Buy Now |
DISTI #
7100165295
|
Avnet Americas | 80611465867 M18-14R/SX RING NON-INSULATED BOTTLE - Bulk (Alt: 7100165295) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-M18-14R/SX
|
Mouser Electronics | Terminals RING NON-INSULATED BOTTLE 11-14S-W RoHS: Compliant | 277 |
|
$0.6140 / $1.3300 | Buy Now |
Part Details for M18-14R/SX
M18-14R/SX CAD Models
M18-14R/SX Part Data Attributes:
|
M18-14R/SX
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
M18-14R/SX
3M Interconnect
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for M18-14R/SX
This table gives cross-reference parts and alternative options found for M18-14R/SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M18-14R/SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
130130 | SOLIS R 16-14 M6 | TE Connectivity | M18-14R/SX vs 130130 |
35775 | TERMINAL,SOLIS R 16-14HD 1/4 | TE Connectivity | M18-14R/SX vs 35775 |