-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS R 16-14 M6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y9184
|
Newark | Ring Tongue Terminal, Solistrand Series, 1/4 ", M6, 14 Awg, 2.5 Mm , Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 130130 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 6461 |
|
$0.5120 / $0.7840 | Buy Now |
DISTI #
41AJ2330
|
Newark | Solis R 16-14 M6 |Amp Te Connectivity 130130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$0.4800 / $0.7600 | Buy Now |
DISTI #
A125224-ND
|
DigiKey | CONN RING CIRC 13.5-17AWG #1/4 Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
4174 In Stock |
|
$0.3814 / $0.5300 | Buy Now |
DISTI #
130130
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.8mm 11.9mm Tin Loose Piece - Bulk (Alt: 130130) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3784 / $0.4272 | Buy Now |
DISTI #
571-130130
|
Mouser Electronics | Terminals RING STR 17-13.5 AWG RoHS: Compliant | 2249 |
|
$0.3810 / $0.5600 | Buy Now |
DISTI #
70287038
|
RS | Ring terminal, SOLISTRAND, M6, 17-13 AWG | TE Connectivity 130130 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3590 | Buy Now |
DISTI #
AMP130130
|
Heilind Electronics | SOLIS R 16-14 M6 | Americas - 0 in Stock |
|
$0.3971 / $0.4695 | Buy Now |
|
Onlinecomponents.com | SOLIS R 16-14 M6 RoHS: Compliant |
3431 In Stock |
|
$0.3702 / $0.7102 | Buy Now |
DISTI #
130130
|
TTI | Terminals RING STR 17-13.5 AWG Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.3460 / $0.4020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
130130
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
130130
TE Connectivity
SOLIS R 16-14 M6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |
This table gives cross-reference parts and alternative options found for 130130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 130130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35775 | TERMINAL,SOLIS R 16-14HD 1/4 | TE Connectivity | 130130 vs 35775 |