Part Details for 2N7002LT7G by onsemi
Overview of 2N7002LT7G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002LT7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3104
|
Newark | Nfet Sot23 60V 115Ma 7.5O/ Reel |Onsemi 2N7002LT7G Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0400 | Buy Now |
DISTI #
488-2N7002LT7GCT-ND
|
DigiKey | MOSFET N-CH 60V 115MA SOT23-3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47919 In Stock |
|
$0.0242 / $0.2400 | Buy Now |
DISTI #
2N7002LT7G
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002LT7G) RoHS: Compliant Min Qty: 28000 Package Multiple: 3500 Lead time: 17 Weeks, 0 Days Container: Reel | 59500 Factory Stock |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
863-2N7002LT7G
|
Mouser Electronics | MOSFET SOT23, N-Channel MOSFET - 60V 115MA 7.5Ohm SOT23, N-Ch Mosfet - 60V 115MA 7.5O RoHS: Compliant | 60514 |
|
$0.0240 / $0.2400 | Buy Now |
DISTI #
P40:2555_19935739
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Europe - 34979 |
|
$0.0207 / $0.2196 | Buy Now |
DISTI #
V36:1790_22907249
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R Min Qty: 3500 Package Multiple: 3500 Lead time: 17 Weeks Date Code: 2308 | Americas - 28000 |
|
$0.0220 / $0.0344 | Buy Now |
DISTI #
E02:0323_13354886
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R Min Qty: 3500 Package Multiple: 3500 Lead time: 17 Weeks Date Code: 2341 | Europe - 24500 |
|
$0.0221 / $0.0376 | Buy Now |
DISTI #
67560395
|
Verical | Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R Min Qty: 3500 Package Multiple: 3500 Date Code: 2308 | Americas - 28000 |
|
$0.0220 / $0.0344 | Buy Now |
DISTI #
76839488
|
Verical | Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R Min Qty: 3500 Package Multiple: 3500 Date Code: 2341 | Americas - 24500 |
|
$0.0221 / $0.0377 | Buy Now |
DISTI #
2N7002LT7G
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002LT7G) RoHS: Compliant Min Qty: 28000 Package Multiple: 3500 Lead time: 17 Weeks, 0 Days Container: Reel | 59500 Factory Stock |
|
$0.0223 / $0.0266 | Buy Now |
Part Details for 2N7002LT7G
2N7002LT7G CAD Models
2N7002LT7G Part Data Attributes
|
2N7002LT7G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N7002LT7G
onsemi
SOT23, N-Channel MOSFET - 60V 115MA 7.5Ohm SOT23, N-Ch Mosfet - 60V 115MA 7.5O, 3500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Date Of Intro | 2019-03-14 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7002LT7G
This table gives cross-reference parts and alternative options found for 2N7002LT7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002LT7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002KA | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | KEC | 2N7002LT7G vs 2N7002KA |
2N7002-T1-E3 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, SOT-23, 3 PIN | Vishay Intertechnologies | 2N7002LT7G vs 2N7002-T1-E3 |
2V7002LT3G | N-Channel Small Signal MOSFET 60V, 115mA, 7.5Ω, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | 2N7002LT7G vs 2V7002LT3G |
2N7002-7 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Diodes Incorporated | 2N7002LT7G vs 2N7002-7 |
2N7002LT7H | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236 | onsemi | 2N7002LT7G vs 2N7002LT7H |
2N7002TRL13 | TRANSISTOR 180 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | 2N7002LT7G vs 2N7002TRL13 |
2N7002TA | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | 2N7002LT7G vs 2N7002TA |
2N7002 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Jiangsu Changjiang Electronics Technology Co Ltd | 2N7002LT7G vs 2N7002 |
2N7002 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236 | TDK Micronas GmbH | 2N7002LT7G vs 2N7002 |
2N7002T,215 | 2N7002T - N-channel TrenchMOS logic level FET TO-236 3-Pin | NXP Semiconductors | 2N7002LT7G vs 2N7002T,215 |