Datasheets
KSK30RBU by:

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN

Part Details for KSK30RBU by Fairchild Semiconductor Corporation

Overview of KSK30RBU by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for KSK30RBU

KSK30RBU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KSK30RBU Part Data Attributes:

KSK30RBU Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
KSK30RBU Fairchild Semiconductor Corporation Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description TO-92, 3 PIN
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature LOW NOISE
Configuration SINGLE
FET Technology JUNCTION
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 0.1 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for KSK30RBU

This table gives cross-reference parts and alternative options found for KSK30RBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSK30RBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KSK30RBU N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, TO-92, 3 PIN Rochester Electronics LLC KSK30RBU vs KSK30RBU
Part Number Description Manufacturer Compare
2N7002T7-7 Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Diodes Incorporated KSK30RBU vs 2N7002T7-7
TP4859 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA Allegro MicroSystems LLC KSK30RBU vs TP4859
BST70A TRANSISTOR 500 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, PLASTIC, SOT-54 (TO-92) VARIANT, 3 PIN, FET General Purpose Small Signal NXP Semiconductors KSK30RBU vs BST70A
SI1031R-T1-GE3 Small Signal Field-Effect Transistor, 0.14A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-75A, 3 PIN Vishay Intertechnologies KSK30RBU vs SI1031R-T1-GE3
2SK940 TRANSISTOR 800 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92MOD, 3 PIN, FET General Purpose Small Signal Toshiba America Electronic Components KSK30RBU vs 2SK940
VN10LPSTOB Small Signal Field-Effect Transistor, 0.27A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated KSK30RBU vs VN10LPSTOB
2SK303-3-TA Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-236 SANYO Electric Co Ltd KSK30RBU vs 2SK303-3-TA
ZVP3306AM1 Small Signal Field-Effect Transistor, 0.16A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, E-LINE PACKAGE-3 Diodes Incorporated KSK30RBU vs ZVP3306AM1
PN4393-J22Z TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3, FET General Purpose Small Signal National Semiconductor Corporation KSK30RBU vs PN4393-J22Z
2SK303-15-TB Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-236 SANYO Electric Co Ltd KSK30RBU vs 2SK303-15-TB

KSK30RBU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSK30RBU by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSK30RBU by Fairchild Semiconductor Corporation

  • Please alert me when KSK30RBU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KSK30RBU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSK30RBU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KSK30RBU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSK30RBU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSK30RBU by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: