-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOT23, N-Channel MOSFET - 60V 115MA 7.5Ohm SOT23, N-Ch Mosfet - 60V 115MA 7.5O, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8204
|
Newark | Nfet Sot23 60V 115Ma 7.5O/ Reel Rohs Compliant: Yes |Onsemi 2N7002LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21630 |
|
$0.0620 / $0.2810 | Buy Now |
DISTI #
28X9949
|
Newark | Nfet Sot23 60V 115Ma 7.5O/ Reel Rohs Compliant: Yes |Onsemi 2N7002LT1G Min Qty: 9000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
39K1536
|
Newark | Mosfet, N-Ch, 60V, 0.115A, 0.2W, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:115Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Onsemi 2N7002LT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 55494 |
|
$0.0360 | Buy Now |
DISTI #
2N7002LT1GOSCT-ND
|
DigiKey | MOSFET N-CH 60V 115MA SOT23-3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
247159 In Stock |
|
$0.0265 / $0.2700 | Buy Now |
DISTI #
2N7002LT1G
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0209 | Buy Now |
DISTI #
2N7002LT1G
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0209 | Buy Now |
DISTI #
2N7002LT1G
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0209 | Buy Now |
DISTI #
2N7002LT1G
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0209 | Buy Now |
DISTI #
2N7002LT1G
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002LT1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0206 | Buy Now |
DISTI #
2N7002LT1G
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002LT1G) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 144000 Partner Stock |
|
$0.0248 / $0.0296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N7002LT1G
onsemi
SOT23, N-Channel MOSFET - 60V 115MA 7.5Ohm SOT23, N-Ch Mosfet - 60V 115MA 7.5O, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 76 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2N7002LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002KA | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | KEC | 2N7002LT1G vs 2N7002KA |
2N7002-T1-E3 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, SOT-23, 3 PIN | Vishay Intertechnologies | 2N7002LT1G vs 2N7002-T1-E3 |
2V7002LT3G | N-Channel Small Signal MOSFET 60V, 115mA, 7.5Ω, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | 2N7002LT1G vs 2V7002LT3G |
2N7002-7 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Diodes Incorporated | 2N7002LT1G vs 2N7002-7 |
2N7002LT7H | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236 | onsemi | 2N7002LT1G vs 2N7002LT7H |
2N7002TRL13 | TRANSISTOR 180 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | 2N7002LT1G vs 2N7002TRL13 |
2N7002TA | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | 2N7002LT1G vs 2N7002TA |
2N7002 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Jiangsu Changjiang Electronics Technology Co Ltd | 2N7002LT1G vs 2N7002 |
2N7002 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236 | TDK Micronas GmbH | 2N7002LT1G vs 2N7002 |
2N7002T,215 | 2N7002T - N-channel TrenchMOS logic level FET TO-236 3-Pin | NXP Semiconductors | 2N7002LT1G vs 2N7002T,215 |