-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Small Signal MOSFET 60V 380mA 1.6 Ω, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5852
|
Newark | Mosfet, N-Ch, 60V, 0.3A, Sot-23-3, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:300Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Onsemi 2N7002K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2177 |
|
$0.0960 / $0.3200 | Buy Now |
DISTI #
86AK6734
|
Newark | Fets - Single, Transistor Polarity:N Channel, Continuous Drain Current Id:300Ma, Drain Source Voltage Vds:60V, On Resistance Rds(On):2Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V, Power Dissipation Pd:350Mw, Rohs Compliant: Yes |Onsemi 2N7002K Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0400 / $0.0700 | Buy Now |
DISTI #
65R0997
|
Newark | Mosfet Transistor, N Channel, 300 Ma, 60 V, 2 Ohm, 10 V, 2.5 V Rohs Compliant: Yes |Onsemi 2N7002K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0700 | Buy Now |
DISTI #
08AK8202
|
Newark | Fet 60V 2.0 Mohm Sot23/ Reel Rohs Compliant: Yes |Onsemi 2N7002K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 / $0.3120 | Buy Now |
DISTI #
2N7002KCT-ND
|
DigiKey | MOSFET N-CH 60V 320MA SOT23 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
181289 In Stock |
|
$0.0402 / $0.3400 | Buy Now |
DISTI #
2N7002K
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0402 / $0.0450 | Buy Now |
DISTI #
2N7002K
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0402 / $0.0450 | Buy Now |
DISTI #
31Y5852
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 31Y5852) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2177 Partner Stock |
|
$0.1200 / $0.3620 | Buy Now |
DISTI #
512-2N7002K
|
Mouser Electronics | MOSFET 60V, 300mA N-Chan RoHS: Compliant | 35802 |
|
$0.0450 / $0.2900 | Buy Now |
DISTI #
A03:0893_01614761
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R Min Qty: 18000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2410 | Asia - 312000 |
|
$0.0362 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002K
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N7002K
onsemi
N-Channel Small Signal MOSFET 60V 380mA 1.6 Ω, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, ULTRA SMALL PACKAGE-3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 350 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2N7002K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002K_R2_00001 | Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | PanJit Semiconductor | 2N7002K vs 2N7002K_R2_00001 |
2N7002K | Small Signal Field-Effect Transistor | Secos Corporation | 2N7002K vs 2N7002K |
2N7002K-T1-GE3 | TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, HALOGEN FREE AND LEAD FREE PACKAGE-3, FET General Purpose Small Signal | Vishay Siliconix | 2N7002K vs 2N7002K-T1-GE3 |
2N7002K-E3 | TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, TO-236, 3 PIN, FET General Purpose Small Signal | Vishay Siliconix | 2N7002K vs 2N7002K-E3 |
2N7002K-C | Small Signal Field-Effect Transistor | Secos Corporation | 2N7002K vs 2N7002K-C |
2N7002KQ-13 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | 2N7002K vs 2N7002KQ-13 |
2N7002K | Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Formosa Microsemi Co Ltd | 2N7002K vs 2N7002K |
2N7002K-T1-GE3 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SOT-23, 3 PIN | Vishay Intertechnologies | 2N7002K vs 2N7002K-T1-GE3 |
2N7002K-T1-E3 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SOT-23, 3 PIN | Vishay Intertechnologies | 2N7002K vs 2N7002K-T1-E3 |
2N7002BK | Small Signal Field-Effect Transistor, 0.35A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Nexperia | 2N7002K vs 2N7002BK |