Filter Your Search
1 - 10 of 216 results
|
2N7002KPW
Diotec Semiconductor AG
|
$0.0270 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 310 mA | 1.6 Ω | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 275 mW | SWITCHING | SILICON | R-PDSO-G3 | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | |||||||||||||||||||
|
2N7002K-7
Diodes Incorporated
|
$0.0305 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 300 mA | 2 Ω | HIGH RELIABILITY | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 3 | ||||||||||||
|
2N7002K-AU_R1_000A2
PanJit Semiconductor
|
$0.0324 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 300 mA | 3 Ω | ULTRA LOW RESISTANCE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | 2018-10-01 | ||||||||||||||||||
|
2N7002KW-AU_R1_000A1
PanJit Semiconductor
|
$0.0324 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 250 mA | 3 Ω | ULTRA LOW RESISTANCE | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | AEC-Q101 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | ||||||||||||||||||
|
2N7002KQ-13
Diodes Incorporated
|
$0.0421 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 300 mA | 2 Ω | HIGH RELIABILITY | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 540 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 3 | GREEN, PLASTIC PACKAGE-3 | ||||||||||||
|
2N7002K_R1_00001
PanJit Semiconductor
|
$0.0472 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 300 mA | 3 Ω | ULTRA LOW RESISTANCE | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | ||||||||||||||
|
2N7002KW-TP
Micro Commercial Components
|
$0.0504 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 340 mA | 5.3 Ω | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 3 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | ||||||||||||||
|
2N7002KDW-AU_R1_000A1
PanJit Semiconductor
|
$0.0534 | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 60 V | 2 | 115 mA | 3 Ω | ULTRA LOW RESISTANCE | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G6 | AEC-Q101 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | GREEN, PLASTIC PACKAGE-6 | |||||||||||||||||
|
2N7002K-T1-GE3
Vishay Intertechnologies
|
$0.0627 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 300 mA | 4 Ω | LOW THRESHOLD, ESD PROTECTION, FAST SWITCHING | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | 350 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | SOT-23, 3 PIN | 8541.21.00.95 | |||||||||
|
2N7002KT1G
onsemi
|
$0.0753 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 320 mA | 1.6 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 420 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | 3 | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | SOT-23 (TO-236) 3 LEAD | 318-08 |