Part Details for 2N7002KQ-13 by Diodes Incorporated
Overview of 2N7002KQ-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002KQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-2N7002KQ-13CT-ND
|
DigiKey | 2N7002 FAMILY SOT23 T&R 10K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9724 In Stock |
|
$0.0309 / $0.3100 | Buy Now |
DISTI #
2N7002KQ-13
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.38A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002KQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0206 / $0.0243 | Buy Now |
DISTI #
621-2N7002KQ-13
|
Mouser Electronics | MOSFET 2N7002 Family SOT23 T&R 10K RoHS: Compliant | 8296 |
|
$0.0300 / $0.3100 | Buy Now |
DISTI #
2N7002KQ-13
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.38A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002KQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0206 / $0.0243 | Buy Now |
DISTI #
2N7002KQ-13
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.31A, 0.37W, SOT23 Min Qty: 20 | 2760 |
|
$0.0335 / $0.0502 | Buy Now |
DISTI #
2N7002KQ-13
|
Avnet Silica | Transistor MOSFET N-CH 60V 0.38A 3-Pin SOT-23 T/R (Alt: 2N7002KQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 50000 |
|
Buy Now | |
|
LCSC | 60V 380mA 370mW 2500mA10V 2.5V1mA 1PCSNChannel SOT-23 MOSFETs ROHS | 19570 |
|
$0.0334 / $0.0461 | Buy Now |
|
New Advantage Corporation | 2N7002 FAMILY SOT23 T&R 10K MOSFET 60V N-Ch RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 40000 |
|
$0.0339 / $0.0365 | Buy Now |