Datasheets
2N7002 by:

Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-3

Part Details for 2N7002 by Taitron Components Inc

Overview of 2N7002 by Taitron Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 2N7002

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R 21000 In Stock
  • 3,000 $0.0443
  • 6,000 $0.0413
  • 12,000 $0.0388
  • 24,000 $0.0378
$0.0378 / $0.0443 Buy Now
Master Electronics Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R 21000 In Stock
  • 3,000 $0.0443
  • 6,000 $0.0413
  • 12,000 $0.0388
  • 24,000 $0.0378
$0.0378 / $0.0443 Buy Now

Part Details for 2N7002

2N7002 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N7002 Part Data Attributes

2N7002 Taitron Components Inc
Buy Now Datasheet
Compare Parts:
2N7002 Taitron Components Inc Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-3
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAITRON COMPONENTS INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 0.3 A
Drain-source On Resistance-Max 1.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for 2N7002

This table gives cross-reference parts and alternative options found for 2N7002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N7002KA Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN KEC 2N7002 vs 2N7002KA
2N7002-T1-E3 Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, SOT-23, 3 PIN Vishay Intertechnologies 2N7002 vs 2N7002-T1-E3
2V7002LT3G N-Channel Small Signal MOSFET 60V, 115mA, 7.5Ω, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified onsemi 2N7002 vs 2V7002LT3G
2N7002-7 Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 Diodes Incorporated 2N7002 vs 2N7002-7
2N7002LT7H Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236 onsemi 2N7002 vs 2N7002LT7H
2N7002TRL13 TRANSISTOR 180 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal NXP Semiconductors 2N7002 vs 2N7002TRL13
2N7002TA Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, Diodes Incorporated 2N7002 vs 2N7002TA
2N7002 Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 Jiangsu Changjiang Electronics Technology Co Ltd 2N7002 vs 2N7002
2N7002 Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236 TDK Micronas GmbH 2N7002 vs 2N7002
2N7002T,215 2N7002T - N-channel TrenchMOS logic level FET TO-236 3-Pin NXP Semiconductors 2N7002 vs 2N7002T,215
Part Number Description Manufacturer Compare
BSS123-T Small Signal Field-Effect Transistor Nexperia 2N7002 vs BSS123-T
BFW12 TRANSISTOR 10 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-72, FET General Purpose Small Signal NXP Semiconductors 2N7002 vs BFW12
VP3203N3P007 Small Signal Field-Effect Transistor, 0.65A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN Supertex Inc 2N7002 vs VP3203N3P007
TQ3001N7 Small Signal Field-Effect Transistor, 1.6A I(D), 40V, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SIDE BRAZED, CERAMIC, DIP-14 Supertex Inc 2N7002 vs TQ3001N7
KSK30RBU Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N7002 vs KSK30RBU
2N7008P007 Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc 2N7002 vs 2N7008P007
2SK1581-T2B Small Signal Field-Effect Transistor, 0.2A I(D), 16V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIMOLD, SC-59, 3 PIN NEC Electronics Group 2N7002 vs 2SK1581-T2B
2SK940 TRANSISTOR 800 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92MOD, 3 PIN, FET General Purpose Small Signal Toshiba America Electronic Components 2N7002 vs 2SK940
SI1031R-T1-GE3 Small Signal Field-Effect Transistor, 0.14A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-75A, 3 PIN Vishay Intertechnologies 2N7002 vs SI1031R-T1-GE3
2SK937AQ Small Signal Field-Effect Transistor, TO-92 SANYO Electric Co Ltd 2N7002 vs 2SK937AQ

2N7002 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N7002 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N7002 by Taitron Components Inc

  • Please alert me when 2N7002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N7002 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N7002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N7002 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N7002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N7002 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: