-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Bipolar Transistor; Power Dissipation, Pd:0.625W RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Trans GP BJT NPN 40V 0.2A 3-Pin TO-92 RoHS: Compliant |
10905 In Stock |
|
$0.0929 / $0.1415 | Buy Now |
DISTI #
51646016
|
Verical | Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92 Min Qty: 500 Package Multiple: 250 Date Code: 1502 | Americas - 10750 |
|
$0.1354 / $0.1965 | Buy Now |
DISTI #
SMC-2N3904
|
Sensible Micro Corporation | Trans Gp Bjt Npn 40V 0.2A 3-Pin To-92 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 16 |
|
$0.0599 / $0.0645 | RFQ |
DISTI #
2295749
|
element14 Asia-Pacific | TRANS, NPN, 40V, 0.2A, 150DEG C, 0.625W RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1286 / $0.3821 | Buy Now |
DISTI #
2295749
|
Farnell | TRANS, NPN, 40V, 0.2A, 150DEG C, 0.625W RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.2735 / $0.4793 | Buy Now |
|
Master Electronics | Trans GP BJT NPN 40V 0.2A 3-Pin TO-92 RoHS: Compliant |
10905 In Stock |
|
$0.0929 / $0.1415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N3904
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2N3904
NTE Electronics Inc
RF Bipolar Transistor; Power Dissipation, Pd:0.625W RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for 2N3904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3904 | Small Signal Bipolar Transistor, | NTE Electronics Inc | 2N3904 vs MMBT3904 |
MMBT3904 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2N3904 vs MMBT3904 |
MMST3904 | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 40V; IC (A): 0.2A; HFE Min: 100; HFE Max: 300; VCE (V): 1V; IC (mA): 10mA; VCE(SAT) (V): 0.3V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 300 MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323 | Galaxy Microelectronics | 2N3904 vs MMST3904 |
MMBT3904F2 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | 2N3904 vs MMBT3904F2 |
MMBT3904 | Transistor, | Telefunken Microelectronics Gmbh | 2N3904 vs MMBT3904 |
MMBT3904T | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 40V; IC (A): 0.2A; HFE Min: 100; HFE Max: 300; VCE (V): 1V; IC (mA): 10mA; VCE(SAT) (V): 0.3V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 300 MHz; PTM Max (W): 0.15W; Package: SOT-523; package_code: SOT-523; mfr_package_code: SOT-523 | Galaxy Microelectronics | 2N3904 vs MMBT3904T |