Part Details for MMBT3904T by Galaxy Microelectronics
Overview of MMBT3904T by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBT3904T
MMBT3904T CAD Models
MMBT3904T Part Data Attributes:
|
MMBT3904T
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
MMBT3904T
Galaxy Microelectronics
General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 40V; IC (A): 0.2A; HFE Min: 100; HFE Max: 300; VCE (V): 1V; IC (mA): 10mA; VCE(SAT) (V): 0.3V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 300 MHz; PTM Max (W): 0.15W; Package: SOT-523; package_code: SOT-523; mfr_package_code: SOT-523
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SOT-523 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3904T
This table gives cross-reference parts and alternative options found for MMBT3904T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3904 | Small Signal Bipolar Transistor | Rochester Electronics LLC | MMBT3904T vs MMBT3904 |
MMBT3904 | Small Signal Bipolar Transistor, | NTE Electronics Inc | MMBT3904T vs MMBT3904 |
MMST3904 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | MMBT3904T vs MMST3904 |
LMBT3904WT3G | Small Signal Bipolar Transistor, 0.2A I(C), NPN, | LRC Leshan Radio Co Ltd | MMBT3904T vs LMBT3904WT3G |
MMST3904F2 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBT3904T vs MMST3904F2 |
MMST3904 | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 40V; IC (A): 0.2A; HFE Min: 100; HFE Max: 300; VCE (V): 1V; IC (mA): 10mA; VCE(SAT) (V): 0.3V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 300 MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323 | Galaxy Microelectronics | MMBT3904T vs MMST3904 |
S-LMBT3904WT3G | Small Signal Bipolar Transistor, | LRC Leshan Radio Co Ltd | MMBT3904T vs S-LMBT3904WT3G |
MMBT3904 | Transistor, | Telefunken Microelectronics Gmbh | MMBT3904T vs MMBT3904 |
MMBT3904LT1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, | DB Lectro Inc | MMBT3904T vs MMBT3904LT1 |
MMBT3904T | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | MMBT3904T vs MMBT3904T |