Filter Your Search
1 - 10 of 451 results
|
2N3904
Diotec Semiconductor AG
|
$0.0196 | Yes | Active | 40 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 300 MHz | 4 pF | 625 mW | SWITCHING | SILICON | 250 ns | 70 ns | 300 mV | TO-92 | O-PBCY-W3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | TO-92 | 3 | compliant | EAR99 | Diotec | |||||||||
|
2N3904RLRPG
onsemi
|
$0.0506 | Yes | Obsolete | 40 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 300 MHz | 1.5 W | SILICON | 250 ns | 70 ns | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | 3 | unknown | EAR99 | onsemi | TO-226, 3 PIN | 29-11 | ||||||||||
|
2N3904RL1G
onsemi
|
$0.0506 | Yes | Obsolete | 40 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 300 MHz | EUROPEAN PART NUMBER | 625 mW | SWITCHING | SILICON | 250 ns | 70 ns | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 (TO-226) 5.33mm Body Height | 3 | unknown | EAR99 | onsemi | CYLINDRICAL, O-PBCY-T3 | 29-11 | |||||||
|
2N3904ZL1G
onsemi
|
$0.0506 | Yes | Obsolete | 40 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 300 MHz | EUROPEAN PART NUMBER | 625 mW | SWITCHING | SILICON | 250 ns | 70 ns | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | 3 | unknown | EAR99 | onsemi | TO-226, 3 PIN | 29-11 | ||||||||
|
2N3904RLRMG
onsemi
|
$0.0506 | Yes | Obsolete | 40 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 300 MHz | 625 mW | SILICON | 250 ns | 70 ns | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | 3 | compliant | EAR99 | onsemi | TO-226, 3 PIN | 29-11 | ||||||||||
|
2N3904TA
onsemi
|
$0.0567 | Yes | Active | 40 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 300 MHz | 350 mW | SWITCHING | SILICON | 250 ns | 70 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | compliant | EAR99 | onsemi | TO-92, 3 PIN | 135AR | ||||||||||||
|
2N3904TF
onsemi
|
$0.0704 | Yes | Active | 40 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 300 MHz | 350 mW | SWITCHING | SILICON | 250 ns | 70 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | compliant | EAR99 | onsemi | TO-92, 3 PIN | 135AR | ||||||||||||
|
2N3904-AP
Micro Commercial Components
|
$0.0779 | Yes | Yes | Obsolete | 40 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 250 MHz | AMPLIFIER | SILICON | 250 ns | 70 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | TO-92 | 3 | compliant | EAR99 | CYLINDRICAL, O-PBCY-T3 | ||||||||||
|
2N3904
SPC Multicomp
|
$0.0791 | Active | 40 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 300 MHz | SWITCHING | SILICON | 250 ns | 70 ns | TO-92 | O-PBCY-W3 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | MULTICOMP PRO | unknown | EAR99 | |||||||||||||||||||
|
2N3904TAR
onsemi
|
$0.0949 | Yes | Active | 40 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 300 MHz | 350 mW | SWITCHING | SILICON | 250 ns | 70 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | compliant | EAR99 | onsemi | TO-92, 3 PIN | 135AR |