Part Details for 2SK1582-A by NEC Electronics Group
Overview of 2SK1582-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK1582-A
2SK1582-A CAD Models
2SK1582-A Part Data Attributes:
|
2SK1582-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SK1582-A
NEC Electronics Group
Small Signal Field-Effect Transistor, 0.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK1582-A
This table gives cross-reference parts and alternative options found for 2SK1582-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1582-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK1582 | Small Signal Field-Effect Transistor, 0.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | NEC Electronics Group | 2SK1582-A vs 2SK1582 |
2SK1582 | Small Signal Field-Effect Transistor, 0.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIMOLD, SC-59, 3 PIN | NEC Electronics America Inc | 2SK1582-A vs 2SK1582 |
2SK1582-A | 200mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Renesas Electronics Corporation | 2SK1582-A vs 2SK1582-A |