Part Details for 2SK1582 by NEC Electronics Group
Overview of 2SK1582 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK1582
2SK1582 CAD Models
2SK1582 Part Data Attributes
|
2SK1582
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SK1582
NEC Electronics Group
Small Signal Field-Effect Transistor, 0.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK1582
This table gives cross-reference parts and alternative options found for 2SK1582. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1582, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS170RLRMG | Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | 2SK1582 vs BS170RLRMG |
VN0116N3P003 | Small Signal Field-Effect Transistor, 0.25A I(D), 160V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | 2SK1582 vs VN0116N3P003 |
VN1310N3P008 | Small Signal Field-Effect Transistor, 0.25A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | 2SK1582 vs VN1310N3P008 |
SN7002NL6327 | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | 2SK1582 vs SN7002NL6327 |
BSS123 | Small Signal Field-Effect Transistor, 0.15A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | 2SK1582 vs BSS123 |
MMBF5103S62Z | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Texas Instruments | 2SK1582 vs MMBF5103S62Z |
VN1310N3P001 | Small Signal Field-Effect Transistor, 0.25A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | 2SK1582 vs VN1310N3P001 |
MMBF5103D87Z | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, FET General Purpose Small Signal | National Semiconductor Corporation | 2SK1582 vs MMBF5103D87Z |
SSM3J313T | TRANSISTOR 1600 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TSM, 2-3S1A, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | 2SK1582 vs SSM3J313T |
ZVP4424CSTOF | Small Signal Field-Effect Transistor, 0.2A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | 2SK1582 vs ZVP4424CSTOF |