Part Details for 2SK1582-A by Renesas Electronics Corporation
Overview of 2SK1582-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK1582-A
2SK1582-A CAD Models
2SK1582-A Part Data Attributes
|
2SK1582-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK1582-A
Renesas Electronics Corporation
200mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK1582-A
This table gives cross-reference parts and alternative options found for 2SK1582-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1582-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS170RLRMG | Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | 2SK1582-A vs BS170RLRMG |
VN0116N3P003 | Small Signal Field-Effect Transistor, 0.25A I(D), 160V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | 2SK1582-A vs VN0116N3P003 |
VN1310N3P008 | Small Signal Field-Effect Transistor, 0.25A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | 2SK1582-A vs VN1310N3P008 |
SN7002NL6327 | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | 2SK1582-A vs SN7002NL6327 |
BSS123 | Small Signal Field-Effect Transistor, 0.15A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | 2SK1582-A vs BSS123 |
MMBF5103S62Z | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Texas Instruments | 2SK1582-A vs MMBF5103S62Z |
VN1310N3P001 | Small Signal Field-Effect Transistor, 0.25A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | 2SK1582-A vs VN1310N3P001 |
MMBF5103D87Z | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, FET General Purpose Small Signal | National Semiconductor Corporation | 2SK1582-A vs MMBF5103D87Z |
SSM3J313T | TRANSISTOR 1600 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TSM, 2-3S1A, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | 2SK1582-A vs SSM3J313T |
ZVP4424CSTOF | Small Signal Field-Effect Transistor, 0.2A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | 2SK1582-A vs ZVP4424CSTOF |