Datasheets
2N7000J16Z by: Fairchild Semiconductor Corporation

Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN

Part Details for 2N7000J16Z by Fairchild Semiconductor Corporation

Overview of 2N7000J16Z by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2N7000J16Z

2N7000J16Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N7000J16Z Part Data Attributes

2N7000J16Z Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
2N7000J16Z Fairchild Semiconductor Corporation Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 0.2 A
Drain-source On Resistance-Max 5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 5 pF
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for 2N7000J16Z

This table gives cross-reference parts and alternative options found for 2N7000J16Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7000J16Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N7000-D74Z N-Channel Enhancement Mode Field Effect Transistor 60V, 200mA, 5 Ω, 2000-FNFLD onsemi 2N7000J16Z vs 2N7000-D74Z
2N7000D75Z Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 onsemi 2N7000J16Z vs 2N7000D75Z
2N7000RLRF Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Motorola Semiconductor Products 2N7000J16Z vs 2N7000RLRF
2N7000J59Z Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N7000J16Z vs 2N7000J59Z
2N7000RLRB 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 Motorola Mobility LLC 2N7000J16Z vs 2N7000RLRB
2N7000-D26Z N-Channel Enhancement Mode Field Effect Transistor 60V, 200mA, 5 Ω, 2000-REEL onsemi 2N7000J16Z vs 2N7000-D26Z
2N7000D28Z Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, Fairchild Semiconductor Corporation 2N7000J16Z vs 2N7000D28Z
2N7000ZL1G 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, LEAD FREE, CASE 29-11, 3 PIN onsemi 2N7000J16Z vs 2N7000ZL1G
2N7000RL1 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 Motorola Mobility LLC 2N7000J16Z vs 2N7000RL1
2N7000J60Z Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N7000J16Z vs 2N7000J60Z
Part Number Description Manufacturer Compare
2N7000_ND26Z Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, LEAD FREE, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N7000J16Z vs 2N7000_ND26Z
2N7000J59Z Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N7000J16Z vs 2N7000J59Z
2N7000BUD27Z Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Fairchild Semiconductor Corporation 2N7000J16Z vs 2N7000BUD27Z
2N7000 Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TT Electronics Resistors 2N7000J16Z vs 2N7000
2N7000 Small Signal Field-Effect Transistor WEITRON INTERNATIONAL CO., LTD. 2N7000J16Z vs 2N7000
2N7000RLRF Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Motorola Semiconductor Products 2N7000J16Z vs 2N7000RLRF
2N7000RLRM 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, CASE 29-11, TO-226, 3 PIN onsemi 2N7000J16Z vs 2N7000RLRM
2N7000 Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN KEC 2N7000J16Z vs 2N7000
2N7000J14Z Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N7000J16Z vs 2N7000J14Z
2N7000 N-Channel Enhancement Mode Field Effect Transistor 60V, 200mA, 5 Ω, 10000-BLKBG onsemi 2N7000J16Z vs 2N7000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N7000J16Z by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N7000J16Z by Fairchild Semiconductor Corporation

  • Please alert me when 2N7000J16Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N7000J16Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N7000J16Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N7000J16Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N7000J16Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N7000J16Z by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: