-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Enhancement Mode Field Effect Transistor 60V, 200mA, 5 Ω, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1551
|
Newark | Mosfet, N-Ch, 60V, 0.2A, To-92, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:200Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.1V Rohs Compliant: Yes |Onsemi 2N7000-D74Z Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 / $0.1450 | Buy Now |
DISTI #
488-2N7000-D74ZCT-ND
|
DigiKey | MOSFET N-CH 60V 200MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
27579 In Stock |
|
$0.0969 / $0.4500 | Buy Now |
DISTI #
2N7000-D74Z
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.2A 3-Pin TO-92 Ammo - Ammo Pack (Alt: 2N7000-D74Z) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0955 / $0.1140 | Buy Now |
DISTI #
512-2N7000D74Z
|
Mouser Electronics | MOSFET N-CHANNEL 60V 200mA RoHS: Compliant | 32841 |
|
$0.0970 / $0.4500 | Buy Now |
|
Future Electronics | 2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1030 / $0.1110 | Buy Now |
|
Future Electronics | 2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1030 / $0.1110 | Buy Now |
|
Rochester Electronics | 2N7000 - Small Signal Field-Effect Transistor, 0.2A, 60V, N-Channel, MOSFET, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$0.0960 / $0.1130 | Buy Now |
DISTI #
2N7000-D74Z
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.2A 3-Pin TO-92 Ammo - Ammo Pack (Alt: 2N7000-D74Z) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0955 / $0.1140 | Buy Now |
DISTI #
2N7000-D74Z
|
TME | Transistor: N-MOSFET, unipolar, 60V, 200mA, Idm: 0.5A, 0.4W, TO92 Min Qty: 1 | 0 |
|
$0.1280 / $0.4330 | RFQ |
DISTI #
2N7000-D74Z
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 8000 | 0 |
|
$0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7000-D74Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N7000-D74Z
onsemi
N-Channel Enhancement Mode Field Effect Transistor 60V, 200mA, 5 Ω, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2N7000-D74Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7000-D74Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7000BUD74Z | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Fairchild Semiconductor Corporation | 2N7000-D74Z vs 2N7000BUD74Z |
2N7000J16Z | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N7000-D74Z vs 2N7000J16Z |
2N7000J12Z | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N7000-D74Z vs 2N7000J12Z |
2N7000J14Z | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N7000-D74Z vs 2N7000J14Z |
2N7000J60Z | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N7000-D74Z vs 2N7000J60Z |
2N7000-D75Z | N-Channel Enhancement Mode Field Effect Transistor 60V, 200mA, 5 Ω, 2000-FNFLD | onsemi | 2N7000-D74Z vs 2N7000-D75Z |
2N7000TA | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N7000-D74Z vs 2N7000TA |
2N7000RLRB | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Motorola Semiconductor Products | 2N7000-D74Z vs 2N7000RLRB |
2N7000-D26Z | N-Channel Enhancement Mode Field Effect Transistor 60V, 200mA, 5 Ω, 2000-REEL | onsemi | 2N7000-D74Z vs 2N7000-D26Z |
2N7000 | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N7000-D74Z vs 2N7000 |