Datasheets
2N7000 by:

Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92,

Part Details for 2N7000 by TT Electronics Resistors

Overview of 2N7000 by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2N7000

2N7000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N7000 Part Data Attributes

2N7000 TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
2N7000 TT Electronics Resistors Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SINGLE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 0.2 A
Drain-source On Resistance-Max 5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 5 pF
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON

Alternate Parts for 2N7000

This table gives cross-reference parts and alternative options found for 2N7000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN7000 Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Siemens 2N7000 vs SN7000
2N7000G4 Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TT Electronics Resistors 2N7000 vs 2N7000G4
2N7000RLRMG 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN Rochester Electronics LLC 2N7000 vs 2N7000RLRMG
2N7000 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 TT Electronics Power and Hybrid / Semelab Limited 2N7000 vs 2N7000
2N7000TA 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, TO-92, 3 PIN Rochester Electronics LLC 2N7000 vs 2N7000TA
2N7000 Small Signal Field-Effect Transistor WEITRON INTERNATIONAL CO., LTD. 2N7000 vs 2N7000
2N7000RLRM 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, CASE 29-11, TO-226, 3 PIN Rochester Electronics LLC 2N7000 vs 2N7000RLRM
2N7000ZL1 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 Motorola Mobility LLC 2N7000 vs 2N7000ZL1
2N7000RLRM 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 Motorola Mobility LLC 2N7000 vs 2N7000RLRM
2N7000 Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN Diodes Incorporated 2N7000 vs 2N7000
Part Number Description Manufacturer Compare
2N7000_ND26Z Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, LEAD FREE, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N7000 vs 2N7000_ND26Z
2N7000J59Z Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N7000 vs 2N7000J59Z
2N7000BUD27Z Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Fairchild Semiconductor Corporation 2N7000 vs 2N7000BUD27Z
2N7000 Small Signal Field-Effect Transistor WEITRON INTERNATIONAL CO., LTD. 2N7000 vs 2N7000
2N7000RLRF Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Motorola Semiconductor Products 2N7000 vs 2N7000RLRF
2N7000RLRM 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, CASE 29-11, TO-226, 3 PIN onsemi 2N7000 vs 2N7000RLRM
2N7000 Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN KEC 2N7000 vs 2N7000
2N7000J14Z Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N7000 vs 2N7000J14Z
2N7000 N-Channel Enhancement Mode Field Effect Transistor 60V, 200mA, 5 Ω, 10000-BLKBG onsemi 2N7000 vs 2N7000
2N7000TAJ05Z Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N7000 vs 2N7000TAJ05Z

2N7000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N7000 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N7000 by TT Electronics Resistors

  • Please alert me when 2N7000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N7000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N7000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N7000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N7000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N7000 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: