Part Details for 2N7000 by Diotec Semiconductor AG
Overview of 2N7000 by Diotec Semiconductor AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-2N7000CT-ND
|
DigiKey | MOSFET TO-92 60V 0.2A Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
132029 In Stock |
|
$0.0314 / $0.3200 | Buy Now |
DISTI #
637-2N7000
|
Mouser Electronics | MOSFET MOSFET, TO-92, 60V, 0.2A, 150C, N RoHS: Compliant | 6680 |
|
$0.0320 / $0.2500 | Buy Now |
DISTI #
V72:2272_17559109
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.2A 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 1720 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2302 Container: Cut Strips | Americas - 1720 |
|
$0.0534 | Buy Now |
DISTI #
E21:3489_06674152
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.2A 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2230 | Europe - 653 |
|
$0.0288 / $0.2299 | Buy Now |
|
Onlinecomponents.com | MOSFET - TO-92 - 60V - 0.2A - N - 0.35W RoHS: Compliant |
24586 In Stock 148000 Factory Stock |
|
$0.0272 / $0.0367 | Buy Now |
DISTI #
78440717
|
Verical | Trans MOSFET N-CH 60V 0.2A 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 1500 Package Multiple: 10 | Americas - 32360 |
|
$0.0494 / $0.0557 | Buy Now |
DISTI #
65022889
|
Verical | Trans MOSFET N-CH 60V 0.2A 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 24000 |
|
$0.0469 / $0.0510 | Buy Now |
DISTI #
78437969
|
Verical | Trans MOSFET N-CH 60V 0.2A 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 1720 Package Multiple: 1 Date Code: 2302 | Americas - 1720 |
|
$0.0534 | Buy Now |
DISTI #
2N7000-DIO
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.2A, 0.35W, TO92 Min Qty: 10 | 32260 |
|
$0.0332 / $0.0855 | Buy Now |
|
Master Electronics | MOSFET - TO-92 - 60V - 0.2A - N - 0.35W RoHS: Compliant |
24586 In Stock 148000 Factory Stock |
|
$0.0272 / $0.0367 | Buy Now |
Part Details for 2N7000
2N7000 CAD Models
2N7000 Part Data Attributes
|
2N7000
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
2N7000
Diotec Semiconductor AG
Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, ROHS COMPLIANT, PLASTIC, 10D3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, 10D3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7000
This table gives cross-reference parts and alternative options found for 2N7000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7000 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Siemens | 2N7000 vs SN7000 |
2N7000G4 | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, | TT Electronics Resistors | 2N7000 vs 2N7000G4 |
2N7000RLRMG | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | 2N7000 vs 2N7000RLRMG |
2N7000 | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | TT Electronics Power and Hybrid / Semelab Limited | 2N7000 vs 2N7000 |
2N7000TA | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, TO-92, 3 PIN | Rochester Electronics LLC | 2N7000 vs 2N7000TA |
2N7000 | Small Signal Field-Effect Transistor | WEITRON INTERNATIONAL CO., LTD. | 2N7000 vs 2N7000 |
2N7000RLRM | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | 2N7000 vs 2N7000RLRM |
2N7000ZL1 | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Motorola Mobility LLC | 2N7000 vs 2N7000ZL1 |
2N7000RLRM | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Motorola Mobility LLC | 2N7000 vs 2N7000RLRM |
2N7000 | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Diodes Incorporated | 2N7000 vs 2N7000 |