Filter Your Search
1 - 10 of 266 results
|
2N7000
Diotec Semiconductor AG
|
$0.0480 | Yes | Active | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | TO-92 | ROHS COMPLIANT, PLASTIC, 10D3, 3 PIN | 3 | compliant | EAR99 | Diotec | |||||||||||
|
2N7000BU
onsemi
|
$0.1292 | Yes | Active | N-CHANNEL | NO | SINGLE | 1 | 200 mA | METAL-OXIDE SEMICONDUCTOR | 400 mW | e3 | 150 °C | Matte Tin (Sn) - annealed | ONSEMI | compliant | EAR99 | onsemi | |||||||||||||||||||||||||||||
|
2N7000RLRA
onsemi
|
$0.1522 | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 (TO-226) 5.33mm Body Height | CASE 29-11, TO-226, 3 PIN | 3 | not_compliant | EAR99 | onsemi | 29-11 | |||||||||
|
2N7000TA
onsemi
|
$0.1701 | Yes | Active | N-CHANNEL | NO | SINGLE | 1 | 200 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | 400 mW | e3 | 150 °C | CYLINDRICAL | MATTE TIN | ONSEMI | compliant | EAR99 | onsemi | |||||||||||||||||||||||||||
|
2N7000-D75Z
onsemi
|
$0.1727 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | compliant | EAR99 | onsemi | 135AR | ||||||||||||
|
2N7000-D74Z
onsemi
|
$0.1735 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | compliant | EAR99 | onsemi | 135AR | ||||||||||||
|
2N7000-D26Z
onsemi
|
$0.1756 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | compliant | EAR99 | onsemi | 135AR | ||||||||||||
|
2N7000
onsemi
|
$0.1901 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | LOGIC LEVEL COMPATIBLE | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | 240 | 30 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) - annealed | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 | TO-226, 3 PIN | 3 | compliant | EAR99 | onsemi | 135AN | ||||||
|
2N7000-G
Microchip Technology Inc
|
$0.3571 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | HIGH INPUT IMPEDANCE | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | Microchip | 8542.39.00.01 | |||||||||||
|
2N7000-S00Z
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 200 mA | 2 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | 500 mA | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | EAR99 |